• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology PIC16F76-I/SO Embedded microcontroller SOIC 28 8-Bit 20 MHz I/O number 22

1/2
Image similar
Product type
Embedded microcontroller
Clock speed
20 MHz
Series
PIC® 16F
Type
PIC16F76-I/SO
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microchip Technology PIC16F76-I/SO Embedded microcontroller SOIC 28 8-Bit 20 MHz I/O number 22

Our service for you

Technical specifications

Type

PIC16F76-I/SO

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SOIC 28

Clock speed

20 MHz

Series

PIC® 16F

Core size

8-Bit

Processor core

PIC

Oscillator type

External

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

22

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

4 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 5x8b

Connectivity

I²C

SPI

UART/USART

Program memory size

14 KB (8 K x 14)

RAM size

368 x 8

RoHS-compliant

Yes

Type

PIC16F76-I/SO

Casing

SOIC 28

Documents & Downloads

Datasheet

Datasheet 160436 Microchip Technology PIC16F76-I/SO Embedded microcontroller SOIC 28 8-Bit 20 MHz I/O number 22

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.42€ 42.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)