Image similar
PIC16F873-04/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 28
4 MHz
PIC® 16F
8-Bit
PIC
External
Brown-out Detect/Reset
POR
PWM
WDT
22
FLASH
5.5 V
4 V
+70 °C
0 °C
A/D 5x10b
128 x 8
I²C
SPI
UART/USART
7 KB (4 K x 14)
192 x 8
Datasheet 1083890 Microchip Technology PIC16F873-04/SO Embedded microcontroller SOIC 28 8-Bit 4 MHz I/O number 22
€ 19.44€ 17.14*
The necessary accessories are required to use the article as described.