• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology PIC16F874-04/P Embedded microcontroller PDIP 40 8-Bit 4 MHz I/O number 33

Image similar
Product type
Embedded microcontroller
Clock speed
4 MHz
Series
PIC® 16F
Type
PIC16F874-04/P
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PIC16F874-04/P

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

PDIP 40

Clock speed

4 MHz

Series

PIC® 16F

Core size

8-Bit

Processor core

PIC

Oscillator type

External

Peripherals

Brown-out Detect/Reset

POR

PWM

WDT

I/O number

33

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

4 V

Operating temperature (max.)

+70 °C

Operating temperature (min.)

0 °C

Data converter (embedded microcontroller)

A/D 8x10b

EEPROM size

128 x 8

Connectivity

I²C

SPI

UART/USART

Program memory size

7 KB (4 K x 14)

RAM size

192 x 8

Documents & Downloads

Datasheet

Datasheet 1083900 Microchip Technology PIC16F874-04/P Embedded microcontroller PDIP 40 8-Bit 4 MHz I/O number 33

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.44€ 19.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)