Image similar
PIC16F877-20/L
Embedded microcontroller
Microchip Technology
MCP
PLCC 44 (16.59x16.59)
20 MHz
PIC® 16F
8-Bit
PIC
External
Brown-out Detect/Reset
POR
PWM
WDT
33
FLASH
5.5 V
4 V
+70 °C
0 °C
A/D 8x10b
256 x 8
I²C
SPI
UART/USART
14 KB (8 K x 14)
368 x 8
Datasheet 1083920 Microchip Technology PIC16F877-20/L Embedded microcontroller PLCC 44 (16.59x16.59) 8-Bit 20 MHz I/O number 33
€ 25.44€ 23.14*
The necessary accessories are required to use the article as described.