Image similar
PIC18F2221-I/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 28
40 MHz
PIC® 18F
8-Bit
PIC
Internal
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
25
FLASH
5.5 V
4.2 V
+85 °C
-40 °C
A/D 10x10b
256 x 8
I²C
SPI
UART/USART
4 KB (2 K x 16)
512 x 8
Datasheet 1084142 Microchip Technology PIC18F2221-I/SO Embedded microcontroller SOIC 28 8-Bit 40 MHz I/O number 25
€ 14.44€ 12.14*
The necessary accessories are required to use the article as described.