• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology PIC18F2550-I/SP Embedded microcontroller SPDIP 28 8-Bit 48 MHz I/O number 24

Image similar
Product type
Embedded microcontroller
Clock speed
48 MHz
Series
PIC® 18F
Type
PIC18F2550-I/SP
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PIC18F2550-I/SP

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

SPDIP 28

Clock speed

48 MHz

Series

PIC® 18F

Core size

8-Bit

Processor core

PIC

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

HLVD

POR

PWM

WDT

I/O number

24

Program memory type

FLASH

Supply voltage (max.)

5.5 V

Supply voltage (min.)

4.2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 10x10b

EEPROM size

256 x 8

Connectivity

I²C

SPI

UART/USART

USB

Program memory size

32 KB (16 K x 16)

RAM size

2 K x 8

Documents & Downloads

Datasheet

Datasheet 651679 Microchip Technology PIC18F2550-I/SP Embedded microcontroller SPDIP 28 8-Bit 48 MHz I/O number 24

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.44€ 19.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)