Image similar
PIC18F2585-I/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 28
40 MHz
PIC® 18F
8-Bit
PIC
Internal
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
25
FLASH
5.5 V
4.2 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
CAN
I²C
SPI
UART/USART
48 KB (24 K x 16)
3.25 K x 8
Datasheet 1084210 Microchip Technology PIC18F2585-I/SO Embedded microcontroller SOIC 28 8-Bit 40 MHz I/O number 25
€ 25.44€ 23.14*
The necessary accessories are required to use the article as described.