Image similar
PIC18F26K22-I/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 28
64 MHz
PIC® XLP™ 18K
8-Bit
PIC
Internal
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
24
FLASH
5.5 V
2.3 V
+85 °C
-40 °C
A/D 19x10b
1 K x 8
I²C
SPI
UART/USART
64 KB (32 K x 16)
3.8 K x 8
Datasheet 651697 Microchip Technology PIC18F26K22-I/SO Embedded microcontroller SOIC 28 8-Bit 64 MHz I/O number 24
User & Safety Instructions 651697 Microchip Technology PIC18F26K22-I/SO Embedded microcontroller SOIC 28 8-Bit 64 MHz I/O number 24
€ 9.74€ 7.44*
The necessary accessories are required to use the article as described.