PIC18F452-I/L
Embedded microcontroller
Microchip Technology
MCP
PLCC 44 (16.59x16.59)
40 MHz
PIC® 18F
8-Bit
PIC
External
Brown-out Detect/Reset
LVD
POR
PWM
WDT
34
FLASH
5.5 V
4.2 V
+85 °C
-40 °C
A/D 8x10b
256 x 8
I²C
SPI
UART/USART
32 KB (16 K x 16)
1.5 K x 8
Datasheet 651705 Microchip Technology PIC18F452-I/L Embedded microcontroller PLCC 44 (16.59x16.59) 8-Bit 40 MHz I/O number 34
€ 26.44€ 24.14*
The necessary accessories are required to use the article as described.