Image similar
PIC18F4525-I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
40 MHz
PIC® 18F
8-Bit
PIC
Internal
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
36
FLASH
5.5 V
4.2 V
+85 °C
-40 °C
A/D 13x10b
1 K x 8
I²C
SPI
UART/USART
48 KB (24 K x 16)
3.8 K x 8
Datasheet 1084303 Microchip Technology PIC18F4525-I/PT Embedded microcontroller TQFP 44 (10x10) 8-Bit 40 MHz I/O number 36
€ 21.44€ 19.14*
The necessary accessories are required to use the article as described.