• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology PIC32MX575F512H-80I/PT Embedded microcontroller TQFP 64 (10x10) 32-Bit 80 MHz I/O number 53

Image similar
Product type
Embedded microcontroller
Clock speed
80 MHz
Series
PIC® 32MX
Type
PIC32MX575F512H-80I/PT
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PIC32MX575F512H-80I/PT

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Manuf. code

MCP

Enclosure

TQFP 64 (10x10)

Clock speed

80 MHz

Series

PIC® 32MX

Core size

32-Bit

Processor core

MIPS32® M4K™

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

POR

PWM

WDT

I/O number

53

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

2.3 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 16x10b

Connectivity

CAN

I²C

SPI

UART/USART

USB OTG

Program memory size

512 KB (512 K x 8)

RAM size

64 K x 8

Documents & Downloads

Datasheet

Datasheet 651801 Microchip Technology PIC32MX575F512H-80I/PT Embedded microcontroller TQFP 64 (10x10) 32-Bit 80 MHz I/O number 53

User & Safety Instructions

User & Safety Instructions 651801 Microchip Technology PIC32MX575F512H-80I/PT Embedded microcontroller TQFP 64 (10x10) 32-Bit 80 MHz I/O number 53

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.23€ 23.93*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)