
Highlights & Details
Microsoft MS Lp5G U7 266V 35,05cm/32GB/512GB/W11P Laptop
- 35.1 cm (13.8 inch)
- Touch display
- Intel® Core™ Ultra 7
- max. RAM: 32 GB512 GB Flash;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm
- Display (cm)
35.1 cm
- Screen size diagonal (inches)
13.8 inch
- Display properties
Touch display
- CPU series
Intel® Core™ Ultra 7
32 GB
- Hard drive
512 GB
- HDD 1 type
Flash
- HDD capacity (total)
512 GB
- Drive
w/o hard drive
- Microphone
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum
- Weight
2.08
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Display
35.1 cm (13.8 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414197 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 3
User & Safety Instructions
User & Safety Instructions 3414197 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 3
Description
This high-end notebook is designed to maximize your productivity and perfect your mobile experience:
Outstanding performance: Powered by a Core Ultra 7 processor and equipped with an impressive 32 GB RAM, this laptop easily masters the most demanding tasks, from complex calculations to multi-tasking.
Gigantic storage space: With a huge 512 GB hard disk, you have more than enough space for all your projects, media and applications, without having to make any compromises.
Brilliant display: Immerse yourself in sharp images and vibrant colors on the generous 13.8-inch (35.05-inch diagonal) screen that brings every detail to life.
Always connected, wherever you go, with built-in 5G mobile connectivity, you can stay online at lightning speed and reliably wherever you are on the move.
The Microsoft surface laptop (manufacturer Art. No.: EP2-36443) is more than just a laptop – it is your partner for limitless productivity and the latest connectivity.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









