
Highlights & Details
Microsoft Surface Laptop 7 Copilot+ PC Laptop
- 38.1 cm (15 inch)
- 2496 x 1664 Pixel
- Touch display, LED backlit, 120 Hz
- Qualcomm® Snapdragon
- X1E-80-100
- Number of cores: 12 x max. RAM: 16 GB;LPDDR5X512 GB SSD;Qualcomm Adreno™;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
Surface Laptop 7 Copilot+ PC
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display properties
Touch display
LED backlit
120 Hz
- Display resolution
2496 x 1664 Pixel
- Display format
3:2
- CPU
Qualcomm Snapdragon X1E-80-100
- CPU series
Qualcomm® Snapdragon
- Processor/type
X1E-80-100
- Processor cores (No.)
12 x
- CPU speed
3.4 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Keyboard backlighting
Microsoft Copilot
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
Card reader
Surface Connect connector
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum
- Width
329 mm
- Height
18.3 mm
- Depth
239 mm
- Weight
1.66 kg
- Battery / technology
Lithium-Ion
- Operating time (max.)
22 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
12 x 3.4 GHz
- GPU brand
Qualcomm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Display
38.1 cm (15 inch)
- Graphics card type
Qualcomm Adreno™
- No. of graphics cards
1
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205231 Microsoft Laptop Surface Laptop 7 Copilot+ PC 38.1 cm (15 inch) Qualcomm® Snapdragon X1E-80-100 16 GB RAM 512 GB SSD Ger
Description
Why run behind when you can set the pace?
Integrated with Surface Laptop, the Copilot in Windows is an AI-supported companion that helps you work smarter, be more productive, and stay connected with the people and things in your life.
Do things quickly
Discover your new favorites, the Copilot+ PC features that help you increase your productivity and boost your creativity.
Track your steps back with the recall function
Searching for a document, email, or web page on your PC can be time consuming. Use the searchable timeline of your PC's history to find the moment you remember. Figure shows pre-release product. We reserve the rightto make changes.
A treat for the eyes: The HDR display of the Surface Laptop delivers richer black tones, sharper white and bright colors. So brilliant that you could lose yourself in it.Elegance redefined in touch screens
Beauty and functionality meet faster, more natural interactions with the brilliant PixelSense™ Flow touch screen.
KI-controlled surface studio cameraShow yourself from your best side
Owing to the AI-optimized surface studio camera with full-HD resolution the Surface Laptop can be coupled seamlessly with Windows studio effects, WAS enhances your video calls. Figure shows pre-release product. We reserve the rightto make changes.
Built with a view to sustainability
With more recycled materials, well-thought-out packaging and enhanced integrated efficiency, we develop Surface products with a view to recycling capability. Surface laptop is another step forward in implementing the commitment of Microsoft Bill to be CO2 and water neutral by 2030 and not to produce waste.
More recycled materials
The enclosure is made of at least 67.2% recycled material, including a 100% recycled aluminum alloy.
Higher energy efficiency
Surface Laptop has more power with less power consumption than Surface Laptop 5.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























