
Highlights & Details
Microsoft Surface Laptop 7 Copilot+PC for Business Laptop
- 35.1 cm (13.8 inch)
- 2304 x 1536 Pixel
- 10-point multi-touch, Touch display, 120 Hz, Dolby Vision IQ™ support, Corning® Gorilla® Glass 5 display
- Qualcomm® Snapdragon
- X Plus
- Number of cores: 10 x max. 3.4 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Qualcomm Adreno™;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Surface Laptop 7 Copilot+PC for Business
- Display (cm)
35.1 cm
- Screen size diagonal (inches)
13.8 inch
- Display properties
10-point multi-touch
Touch display
120 Hz
Dolby Vision IQ™ support
Corning® Gorilla® Glass 5 display
- Display resolution
2304 x 1536 Pixel
- Display format
3:2
- CPU
Qualcomm® Snapdragon® X Plus
- CPU series
Qualcomm® Snapdragon
- Processor/type
X Plus
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
Microsoft Copilot
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C® (USB4®)
USB A (USB 3.1 1st gen)
Headphone jack (3.5 mm)
Surface Connect connector
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum grey
- Width
301 mm
- Height
17.5 mm
- Depth
220 mm
- Weight
1.34 kg
- Battery / technology
54 Wh (nominal)
- Operating time (max.)
20 h
- Software included
30 days test version Microsoft 365 family
Microsoft 365 apps
Microsoft Defender
Xbox App.
Xbox Game Pass Ultimate, 30-day trial available via Xbox Cloud Gaming
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Qualcomm
- Display
35.1 cm (13.8 inch)
- Graphics card type
Qualcomm Adreno™
- No. of graphics cards
1
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203980 Microsoft Laptop Surface Laptop 7 Copilot+PC for Business 35.1 cm (13.8 inch) Qualcomm® Snapdragon X Plus 16 GB RAM 512
Description
Why run behind when you can set the pace?
Integrated with Surface Laptop, the Copilot in Windows is an AI-supported companion that helps you work smarter, be more productive, and stay connected with the people and things in your life.
Do things quickly
Discover your new favorites, the Copilot+ PC features that help you increase your productivity and boost your creativity.
Track your steps back with the recall function
Searching for a document, email, or web page on your PC can be time consuming. Use the searchable timeline of your PC's history to find the moment you remember. Figure shows pre-release product. We reserve the rightto make changes.
A treat for the eyes: The HDR display of the Surface Laptop delivers richer black tones, sharper white and bright colors. So brilliant that you could lose yourself in it.Elegance redefined in touch screens
Beauty and functionality meet faster, more natural interactions with the brilliant PixelSense™ Flow touch screen.
KI-controlled surface studio cameraShow yourself from your best side
Owing to the AI-optimized surface studio camera with full-HD resolution the Surface Laptop can be coupled seamlessly with Windows studio effects, WAS enhances your video calls. Figure shows pre-release product. We reserve the rightto make changes.
Built with a view to sustainability
With more recycled materials, well-thought-out packaging and enhanced integrated efficiency, we develop Surface products with a view to recycling capability. Surface laptop is another step forward in implementing the commitment of Microsoft Bill to be CO2 and water neutral by 2030 and not to produce waste.
More recycled materials
The enclosure is made of at least 67.2% recycled material, including a 100% recycled aluminum alloy.
Higher energy efficiency
Surface Laptop has more power with less power consumption than Surface Laptop 5.
This text is machine translated.
Features
- 86% Faster Performance - The Surface Laptop is lightning fast powered by Snapdragon® X Elite and Plus processors.
- Battery life for a whole day - The Surface Laptop offers up to 22 hours of video playback, no matter whether traveling or in the studio
- NPU - AI, which sets standards - Give your productivity and creativity a boost with 45 trillion operations per second.
- Larger display, smaller device - Ultra thin housing with optimized display area and reduced frame on an HDR touch screen (13.8" or 15")
Scope of delivery
- Surface Laptop 7
- 39W power supply
- Quick start guide
- Safety instructions and additional documentation
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















