• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microtech CMF120611k0.115 CMF120611k0.115 Thin film resistor 11 kΩ SMD 1206 0.25 W 0.1 % 15 ppm 1 pc(s)

Collection
Product type
Thin film resistor
Type
1206
Resistance
11 kΩ
Power rating
0.25 W
Tolerance ±
0.1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

593 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.20 / piece)
€ 0.61
-67 %
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD resistor CMF

Our service for you

Technical specifications

Product type

Thin film resistor

Type

SMD

Type

1206

Resistance

11 kΩ

Power rating

0.25 W

Tolerance ±

0.1 %

Temperature coefficient

15 ppm

Length

3.35 mm

Width

1.75 mm

Height

0.65 mm

Content

1 pc(s)

Dim

(L x W x H) 3.35 x 1.75 x 0.65 mm

RoHS-compliant

Yes

Type

CMF120611k0.115

Documents & Downloads

Datasheet

Datasheet 1457063 Microtech CMF120611k0.115 CMF120611k0.115 Thin film resistor 11 kΩ SMD 1206 0.25 W 0.1 % 15 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1457063 Microtech CMF120611k0.115 CMF120611k0.115 Thin film resistor 11 kΩ SMD 1206 0.25 W 0.1 % 15 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)