• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MikroElektronika MIKROE-235 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Development board

Tool type

Expansion board

Content

1 pc(s)

Length

38.59 mm

Width

73.89 mm

Operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 1221403 MikroElektronika MIKROE-235 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1221403 MikroElektronika MIKROE-235 1 pc(s)

Description

The LIN board has an MCP201 ​, a physical interface between an MCU and a LIN Halbduplex-Bus. It is suitable for automotive and industrial applications with serial bus-geschwindigkeiten of up to 20 kBaud. It also provides a half-duplex, bidirectional communication interface between a serial network and a MCU-bus. It is used CMOS/TTL logic level to LIN logic level to convert and vice versa.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.