• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miltex 16020 Workplace floor covering (L x W x H) 900 x 900 x 17 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 17 mm
Dim

(L x W x H) 900 x 900 x 17 mm

Product type

Workplace floor matting

Factory colour

Black

Weight

10.4 kg

Width

900 mm

Height

17 mm

Length

900 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1910074 Miltex 16020 Workplace floor covering (L x W x H) 900 x 900 x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1910074 Miltex 16020 Workplace floor covering (L x W x H) 900 x 900 x 17 mm 1 pc(s)

Description

Workplace floor covering, module system, extension module, height x length x width 17 x 900 x 900 mm, for operation, made of rubber with closed surface in black, insulating, anti-skid and noise-absorbing, promotes relief of back and legs.

This text is machine translated.