• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe ST010001 Coba Europe ST010001 Solid Fatigue Step Workshop Mat (900 x 900 mm, Black/Yellow) (L x W x H) 0.9 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 101.22)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coba Europe ST010001 Solid Fatigue Step Workshop Mat (900 x 900 mm, Black/Yellow)

Our service for you

Technical specifications

Dim

(L x W x H) 0.9 m x 0.9 m x 18 mm

Product type

Workplace matting

Factory colour

Black

Yellow

Weight

9 kg

Width

0.9 m

Height

18 mm

Length

0.9 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 478854 COBA Europe ST010001 Coba Europe ST010001 Solid Fatigue Step Workshop Mat (900 x 900 mm, Black/Yellow) (L x W x H) 0.9 m

User & Safety Instructions

User & Safety Instructions 478854 COBA Europe ST010001 Coba Europe ST010001 Solid Fatigue Step Workshop Mat (900 x 900 mm, Black/Yellow) (L x W x H) 0.9 m

Description

Features

  • Optimally suitable for demanding (industrial) work areas - our sales team will be happy to support questions about resistance
  • Effects of long standing phase is effectively prevented.
  • The tiles modules can be surface lay, if required, the environment and easily
  • Temperature resistant up to 160°C maximum load
  • Anti-slip.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)