• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINI FIT MOL Power & Signal Sol. Molex Content: 100 pc(s)

Packaging type
Bag
Product type
Crimp contact
Connector type
Plug
AWG
16
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.41)
€ 40.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG, Bag
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Crimp contact

Connector type

Plug

16

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

9 A

Total no. of pins
Manufacturer part #

39000096

Content

100 pc(s)

Contact material

Brass

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

Engineering Part No

5558GS3L

Engineering Series Name

MINIFIT JR TERM MALE

Engineering Series No

05558

Documents & Downloads

Datasheet

Datasheet 2448260 MINI FIT MOL Power & Signal Sol. Molex Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2448260 MINI FIT MOL Power & Signal Sol. Molex Content: 100 pc(s)

Circuit diagramm

Circuit diagramm 2448260 MINI FIT MOL Power & Signal Sol. Molex Content: 100 pc(s)

Description

Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG, Bag

What kind of Signal & Power Connectors are you looking for?