• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 39000049 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Crimp contact
Connector type
Plug
AWG
28 - 22
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 2000
Multiple: 1
Total (€ 0.11645 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Plug

28 - 22

Connection

Crimp

Press-in

Manufacturer part #

39000049

Content

1 pc(s)

Contact material

Brass tin plated

Type

39000049

Engineering Part No

5558T2L

Engineering Series Name

MINIFIT JR TERM MALE

Engineering Series No

05558

Documents & Downloads

Datasheet

Datasheet 3035933 MINIFIT 39000049 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035933 MINIFIT 39000049 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035933 MINIFIT 39000049 Molex Content: 1 pc(s)

Description

Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)