• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay DIN rail Schneider Electric RXM4AB1B7PVS 4 change-overs 24 V AC 30 pc(s)

Product type
Mini relay
Operating voltage
24 V AC
Contact type
4 change-overs
Mounting type
DIN rail
Type
RXM4AB1B7PVS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 16.63 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM4AB1B7PVS

Operating voltage

24 V AC

Permanent current (max.)

6 A

Contact type

4 change-overs

Mounting type

DIN rail

Connection

Screw terminal

Content

30 pc(s)

6 A

27

82 mm

80 mm

TRUE

Polarity free

Mono stable

FALSE

Other

TRUE

Plug-in connection

Other

IP20

FALSE

Other

AC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923650 Mini relay DIN rail Schneider Electric RXM4AB1B7PVS 4 change-overs 24 V AC 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2923650 Mini relay DIN rail Schneider Electric RXM4AB1B7PVS 4 change-overs 24 V AC 30 pc(s)

Information

Information 2923650 Mini relay DIN rail Schneider Electric RXM4AB1B7PVS 4 change-overs 24 V AC 30 pc(s)

Description

Zelio relay Pre-assembled and direct-to-use miniature relay RXM consisting of relay, base, holding bracket and inscription plate. Number of contacts- 4, execution-relay changer, contact load capacity- each 6 A. Coil-control voltage- 24 VAC. Mechanical position indicator - yes, LED display - no. Test button for testing the contacts - yes, test lever for permanent switching for testing purposes - yes, no tools required. Plug base with screw terminals in a combined arrangement for mounting on DIN rail or can be screwed onto mounting plate. Plastic bracket for fixing and simple removal of the relay. Labelling plate for labeling. All components are ready to use and the pre-assembled relay can be used immediately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 525.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)