• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM3AB2B7 3 change-overs 24 V AC 10 pc(s)

Product type
Mini relay
Operating voltage
24 V AC
Contact type
3 change-overs
Mounting type
Push-fit
Type
RXM3AB2B7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM3AB2B7

Operating voltage

24 V AC

Permanent current (max.)

10 A

Contact type

3 change-overs

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

10 A

21

27 mm

55 mm

FALSE

Polarity free

Mono stable

FALSE

Other

FALSE

Plug-in connection

Other

IP40

TRUE

Other

AC

0

0

3

Other

Documents & Downloads

Datasheet

Datasheet 2923614 Mini relay Push-fit Schneider Electric RXM3AB2B7 3 change-overs 24 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923614 Mini relay Push-fit Schneider Electric RXM3AB2B7 3 change-overs 24 V AC 10 pc(s)

Information

Information 2923614 Mini relay Push-fit Schneider Electric RXM3AB2B7 3 change-overs 24 V AC 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)