• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4AB1FD 4 change-overs 110 V DC 10 pc(s)

Product type
Mini relay
Operating voltage
110 V DC
Contact type
4 change-overs
Mounting type
Push-fit
Type
RXM4AB1FD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM4AB1FD

Operating voltage

110 V DC

Permanent current (max.)

6 A

Contact type

4 change-overs

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

6 A

21

27 mm

55 mm

FALSE

Polarity free

Mono stable

FALSE

Other

FALSE

Plug-in connection

Other

IP40

FALSE

Other

DC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923673 Mini relay Push-fit Schneider Electric RXM4AB1FD 4 change-overs 110 V DC 10 pc(s)

Datasheet 2923673 Mini relay Push-fit Schneider Electric RXM4AB1FD 4 change-overs 110 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923673 Mini relay Push-fit Schneider Electric RXM4AB1FD 4 change-overs 110 V DC 10 pc(s)

Information

Information 2923673 Mini relay Push-fit Schneider Electric RXM4AB1FD 4 change-overs 110 V DC 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 4, execution relay changer, contact load capacity each 6 A. Coil control voltage 110 VDC. Mechanical position indicator yes, LED display no. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)