• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4AB1U7 4 change-overs 240 V AC 10 pc(s)

Product type
Mini relay
Operating voltage
240 V AC
Contact type
4 change-overs
Mounting type
Push-fit
Type
RXM4AB1U7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM4AB1U7

Operating voltage

240 V AC

Permanent current (max.)

6 A

Contact type

4 change-overs

Features

+ test button

Mounting type

Push-fit

Content

10 pc(s)

6 A

21

27 mm

55 mm

FALSE

Polarity free

Mono stable

FALSE

Other

FALSE

Plug-in connection

Other

IP40

FALSE

Other

AC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923696 Mini relay Push-fit Schneider Electric RXM4AB1U7 4 change-overs 240 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923696 Mini relay Push-fit Schneider Electric RXM4AB1U7 4 change-overs 240 V AC 10 pc(s)

Information

Information 2923696 Mini relay Push-fit Schneider Electric RXM4AB1U7 4 change-overs 240 V AC 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 4, execution relay changer, contact load capacity each 6 A. Coil control voltage 240 VAC. Mechanical position indicator yes, LED display no. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.99*

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)