• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4AB2BD 4 change-overs 24 V DC Piece 10 pc(s)

Packaging type
Piece
Product type
Mini relay
Operating voltage
24 V DC
Contact type
4 change-overs
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1800 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.00 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mini relay

Type

RXM4AB2BD

Operating voltage

24 V DC

Permanent current (max.)

6 A

Contact type

4 change-overs

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

6 A

21

27 mm

55 mm

FALSE

Polarity free

Mono stable

FALSE

Other

FALSE

Plug-in connection

Other

IP40

TRUE

Other

DC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923702 Mini relay Push-fit Schneider Electric RXM4AB2BD 4 change-overs 24 V DC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923702 Mini relay Push-fit Schneider Electric RXM4AB2BD 4 change-overs 24 V DC Piece 10 pc(s)

Information

Information 2923702 Mini relay Push-fit Schneider Electric RXM4AB2BD 4 change-overs 24 V DC Piece 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 4, execution relay changer, contact load capacity each 6 A. Coil control voltage 24 VDC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)