• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4AB3BD 4 change-overs 10 pc(s)

Product type
Mini relay
Contact type
4 change-overs
Mounting type
Push-fit
Type
RXM4AB3BD
Permanent current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM4AB3BD

Permanent current (max.)

6 A

Contact type

4 change-overs

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

6 A

21

27 mm

55 mm

TRUE

Polarity free

Mono stable

TRUE

Other

FALSE

Plug-in connection

Other

IP40

TRUE

Other

DC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923733 Mini relay Push-fit Schneider Electric RXM4AB3BD 4 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923733 Mini relay Push-fit Schneider Electric RXM4AB3BD 4 change-overs 10 pc(s)

Information

Information 2923733 Mini relay Push-fit Schneider Electric RXM4AB3BD 4 change-overs 10 pc(s)

Description

Miniature relay with 4 relay change-over contacts for mounting in a plug socket. Each contact is designed for switching up to 6 A. A mechanical status indicator informs about the switching status and an LED-display about the control. There are NO test levers and test button.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)