
Technical specifications
- Product type
Mini relay
- Type
RXM4AB2JD
- Contact type
4 change-overs
- Connection
Jack connector
- Content
10 pc(s)
- Max. pick-up voltage
12 V DC
- Min. pick-up voltage
12 V DC
6 A
21 mm
27 mm
55 mm
FALSE
Polarity free
Mono stable
FALSE
Other
FALSE
Plug-in connection
12-12 V
Other
IP40
TRUE
Other
DC
0
0
4
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Information
Repairability/durability data sheet 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Conformity certificate
Conformity certificate 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Conformity certificate 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Conformity certificate 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Conformity certificate 3343016 Mini relay Schneider Electric RXM4AB2JD 4 change-overs 10 pc(s)
Description
This text is machine translated.





























