• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Schneider Electric RXM4LB2F7 10 pc(s)

1/8
Product type
Mini relay
Type
RXM4LB2F7
Content
10 pc(s)
With detachable clamps
FALSE
With forced-guided contacts
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of switching contact: Other
  • Design of electrical connection: Plug connection
  • Rated control supply voltage DC 120-120 V
  • With removable terminals: No.
  • With LED display: Yes
  • With positively guided contacts: No.
  • Voltage type of the operating voltage: DC
  • Voltage type for activation: DC
  • Material of the contact insert: Other
  • Material of contact: Silver-nickel (AgNi)
Product type

Mini relay

Type

RXM4LB2F7

Content

10 pc(s)

FALSE

FALSE

Other

Plug-in connection

120-120 V

DC

TRUE

Silver nickel (AgNi)

DC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755987 Mini relay Schneider Electric RXM4LB2F7 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3755987 Mini relay Schneider Electric RXM4LB2F7 10 pc(s)

Description

The Easy RXMLB miniature relays are part of the electromechanical relays of the Harmony series and are especially suitable for simple automation systems. This plug-in relay has 4 changeover contacts, a rated current of 3A and requires a 120V AC input voltage. The mounting is done thereby with an additional RXZE base, which has a mixed contact arrangement. For additional protection against vibrations, a metal clamp RXZ can be attached to the base. In addition, it has a transparent cover and an LED for visual inspection of the status of the contacts. The product complies with international standards and certifications such as IEC and CE. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)