• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 39000120 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

24 - 18

Connection

Crimp

Press-in

Manufacturer part #

39000120

Content

1 pc(s)

Contact material

Brass tin plated

Type

39000120

Engineering Part No

5558-S

Engineering Series Name

MINIFIT JR TERM MALE

Engineering Series No

05558

Documents & Downloads

Datasheet

Datasheet 3035941 MINIFIT 39000120 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035941 MINIFIT 39000120 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035941 MINIFIT 39000120 Molex Content: 1 pc(s)

Description

Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel

What kind of Signal & Power Connectors are you looking for?