• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mitutoyo 505-730 Dial caliper 150 mm

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dial caliper

Reading range (max.)

150 mm

Weight

175 g

Manufacturer's standards (no certificate)

Type

505-730

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758979 Mitutoyo 505-730 Dial caliper 150 mm

Description

Watch-sliding caliper 0-150 mm, 0.02 mm, 2 mm/U, metric, This sliding caliper with a round scale offers reliable measurements as well as easy-to-move, shock protection and an easily readable yellow dial with a large digit height.

This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.