• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mitutoyo 530-122 Universal caliper 150 mm

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal caliper

Reading range (max.)

150 mm

Weight

143 g

Manufacturer's standards (no certificate)

Type

530-122

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759626 Mitutoyo 530-122 Universal caliper 150 mm

Description

Vernier calipers 0-150 mm, 0.02 mm, metric, These standard calipers offer you the following advantages:

Silk-mat chrome plating of the main and vernier scales for improved readability
Increased guide rails

This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.