• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MLX 02082005 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
20 - 14
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

20 - 14

Connection

Crimp

Press-in

Manufacturer part #

02082005

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Type

02082005

Engineering Part No

42023-2B1

Engineering Series Name

MLX TERM MALE 14-20

Engineering Series No

42023

Documents & Downloads

Datasheet

Datasheet 3035802 MLX 02082005 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035802 MLX 02082005 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035802 MLX 02082005 Molex Content: 1 pc(s)

Description

MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating

What kind of Signal & Power Connectors are you looking for?