• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MLX 02082003 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
20 - 14
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2356 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLX

  • MLX male crimp terminal 42023, 14-20 AWG, reel, brass, tin (Sn) platinum
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

20 - 14

Connection

Crimp

Press-in

Manufacturer part #

02082003

Content

1 pc(s)

Contact material

Brass tin plated

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2901013 MLX 02082003 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901013 MLX 02082003 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901013 MLX 02082003 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)