• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 186000701 Mini pickaxe

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini pickaxe

Weight

750 g

Length

375 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191287 MOB 186000701 Mini pickaxe

Description

Décintroir, also known as a hammer-shaped and failure. Pick: Tip for removing plaster, cleaning joints and scraping between stones. Removal: Cutting to scratch off old coatings (facade worker) or start breaking the bricks (masonry). Steel with Hohem carbon content, hardened for longer life (hardness 52–58 HRC). Matte, epoxy, electrostatically applied and oven-baked color: Uniformity of the paint surface and resistance against impacts and surface abrasion. Glass-fiber reinforced Nertech-Tri-Material-grip: Unbreakable, insensitive to moisture, chemicals, UV-rays, not electrically conductive. Polypropylene cross-over for vibration absorption. Third injection of elastomer with anti-sweat relief for the handle.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)