SCHROEDER screw extractor set classic 8-piece size 1-8 / M4-45
Self-tapping thread for simplified handling
Chromium-vanadium steel for high durability
Optimised thread length for lower drill depth
Technical specifications
Product type
Screw extractor set
Thread size
M4
M45
Material
Chromium vanadium steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742959 MOB 46080-200 Screw extractor set M4, M45
Description
The SCHROEDER screw extractor set Classic is the ideal solution for removing damaged or broken screws, threaded bolts and pipe ends. Made from robust chrome-vanadium steel, it offers an impressive durability and a hardness of 54 to 56 HRC. The innovative cross-section geometry of the self-tapping thread reduces the required torques and simplifies the mode of operation considerably. Thanks to the optimized thread length, a lower drilling depth is necessary, WAS makes the use even more efficient.
This text is machine translated.
Features
Material: chromium-vanadium steel
Hardness from 54 to 56 HRC
Suitable for screws, threaded bolts and pipe ends
Reduced torque through special geometry
Simplified operation thanks to self-tapping thread
Optimized thread length for more efficient use
Ergonomic design for comfortable handling
Durable design for industrial use
Scope of delivery
1 x screw extractor set 8-piece, size 1-8 / M4-45
Description
The SCHROEDER screw extractor set Classic is the ideal solution for removing damaged or broken screws, threaded bolts and pipe ends. Made from robust chrome-vanadium steel, it offers an impressive durability and a hardness of 54 to 56 HRC. The innovative cross-section geometry of the self-tapping thread reduces the required torques and simplifies the mode of operation considerably. Thanks to the optimized thread length, a lower drilling depth is necessary, WAS makes the use even more efficient.
This text is machine translated.
Features
Material: chromium-vanadium steel
Hardness from 54 to 56 HRC
Suitable for screws, threaded bolts and pipe ends
Reduced torque through special geometry
Simplified operation thanks to self-tapping thread