• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 9002270001 Mini bit forward/reverse ratchet spanner

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet wrench 27 mm - chromium-vanadium steel, with changeover lever

  • Material: Chromium-vanadium steel for maximum load-carrying capacity and long-life
  • Direction change: Quick and easy change-over using changeover lever
  • Rotation angle 5° (8 and 9 mm sizes 6°)
  • Security: Closed ratchet system prevents damage to the toothing from outside
  • Head: 15° angled for easy working in narrow spaces
  • Surface: Chrome-plated and fine-polished for easy cleaning and a comfortable grip

Technical specifications

Product type

Mini bit forward/reverse ratchet spanner

Material

Chromium-vanadium steel

Material properties

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191331 MOB 9002270001 Mini bit forward/reverse ratchet spanner

Description

The 27 mm ratchet wrench offers an outstanding combination of load-carrying capacity, comfort and efficiency. Made from high quality chrome-vanadium steel, this key is known for its high resistance and long durability. It impresses with a quick change of direction thanks to the practical switchover lever and enables a comfortable working in places difficult to access through its 15° angled head.

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)