Comprehensive 19-piece extractor set for versatile applications
Robust HDPE box protects against impact and moisture
Two-color foam for easy part identification
Technical specifications
Product type
Screw extractor set
Thread size
M4
M16
Length
225 mm
Width
405 mm
Height
60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742961 MOB 9436019001 Screw extractor set M4, M16
Description
The MOB Fusion Box is the ideal extractor set for professional users in the industry. With 19 high-quality components, including a tool holder, drill and tap cutter, it offers maximum flexibility and efficiency. The box made of high-density polyethylene reliably protects your tools against external influences, while the two-colored foam enables a quick and easy identification of the parts. Perfect for use in demanding environments.
This text is machine translated.
Features
1 ratchet tool holders for versatile applications
5 conical drill bits for precise work
5 extractors for different thread sizes
7 thread cutter from M4 to M16
Removable head for flexible use
Metal fixtures for secure hold
Dimensions of the box 405 x 225 x 60 mm
Fusion Box-compatible for extended storage
Scope of delivery
1 x Tool holder 405x225x60 mm
5 x extractor HiTrac TP
5 x step drill
7 x thread cutter M4-M16
Description
The MOB Fusion Box is the ideal extractor set for professional users in the industry. With 19 high-quality components, including a tool holder, drill and tap cutter, it offers maximum flexibility and efficiency. The box made of high-density polyethylene reliably protects your tools against external influences, while the two-colored foam enables a quick and easy identification of the parts. Perfect for use in demanding environments.