Extendable from 13-65 cm - Adhesive force: 700 g - Magnet: 7 mm
Our service for you
Technical specifications
Product type
Magnetic retrieval tool
Range of use
Universal
Weight
21 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191443 MOB 9601070001 Universal Telescopic Magnetic lifter 13-65 cm Magnetic retrieval tool
Description
This telescopic magnetic lifter is the ideal tool for taking up metal parts in workshops and other working areas. With a pull-out capability of 13 to 65 cm and a retention force of 700 g, this magnetic lifter enables the easy recording of small metallic objects, even in difficult to access areas. This compact and lightweight telescopic magnetic lifter is an indispensable accessory for any workshop.
This text is machine translated.
Features
Removable: From 13 to 65 cm for flexible use in different work situations
Adhesive force: Strong magnetic force of 700 g for reliable pick-up of metal parts
Magnet size:7 mm diameter for precise working
Description
This telescopic magnetic lifter is the ideal tool for taking up metal parts in workshops and other working areas. With a pull-out capability of 13 to 65 cm and a retention force of 700 g, this magnetic lifter enables the easy recording of small metallic objects, even in difficult to access areas. This compact and lightweight telescopic magnetic lifter is an indispensable accessory for any workshop.
This text is machine translated.
Features
Removable: From 13 to 65 cm for flexible use in different work situations
Adhesive force: Strong magnetic force of 700 g for reliable pick-up of metal parts
Magnet size:7 mm diameter for precise working
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.