
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Mobeye CM-Guard CM4000 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
- 4G LTE-M/2G COMMUNICATIONS MODULE
- 2 x NO/NC inputs
- Alarm via SMS/call/email
Technical specifications
- Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithium
- Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
- Product type
LTE-M testing and alarm system
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
n.rel.
- Data transfer (Smart Home)
Wireless
- Channels
2
Manufacturer-specific
- Width
94 mm
- Height
28 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 94 x 28 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Signal input
Documents & Downloads
Datasheet
Datasheet 2389913 Mobeye CM-Guard CM4000 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 2389913 Mobeye CM-Guard CM4000 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
Description
The Mobeye CM-Guard CM4000 is a universal 4G/GSM alarm sensor for monitoring technical installations. It has two NO/NC inputs for potential-free sensors. THE CM-Guard works completely with batteries or with external power supply and batteries as backup. The Mobeye CM-Guard has many configuration options, such as a selection of push message/call/SMS/e-mail, automatic on and off times, separate alarm texts per input, alarm delays and test reports. In addition, THE CM-Guard is prepared for the transmission of alarm signals via SIA DC-09 to alarm centers. The device is used by security companies as an alarm detector for a monitoring system, by industrial companies as a monitor for machine faults, by system integrators as an alarm module for sensors and by organizations that want to know whether a door or a box was open, etc.
For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4000 to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.
Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.
This text is machine translated.
For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4000 to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.
Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.
This text is machine translated.
Features
- Power supply: 2 x CR123 lithium batteries; optional: 12 - 24 V DC (plug-in power supply) + 2 x CR123 lithium
- 2 x NO/NC inputs - each potential-free sensor or contact can be used
- 1 x 12 - 24 V DC input for connecting external voltage (with power failure monitoring)
- Battery life: 1 year for normal use (battery operated), 3 years for normal use (external)
- Simple programming of the settings: Programming is done via the Mobeye Internet Portal or without portal via SMS commands
- Additional security and user-friendliness via the Mobeye Internet Portal and the app
- Alarm notifications via push message, call, SMS, e-mail and/or control room
- Alarm message as a group message or as a sequential message with escalation plan and confirmation
- Alarm with an activated input (possibly in case of alarm recovery)
- Alarm in case of external power failure and power recovery
- Warning of weak internal battery
- Warning for missing test reports "Keep-Alive" (without portal: Test reports via SMS)
- Developed and manufactured in the Netherlands.
Scope of delivery
- Mobeye CM4000
- 2 x CR123 batteries
- Mobeye SIM card (optional).
Hints
Accessories (not included): Mobeye 10027 (500 mA, 12 V DC).
The ambient temperature must not be exceeded or undercut during operation (not below -10 °C and not higher than 50 °C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.
































