
Highlights & Details
1-channel radio receiver HT1E
- Momentary or latching function
- Safety encoding "Rolling Code", the highest security standards
- Data is retained even in case of power failure
Technical specifications
- Delay time of the relay: 200 ms
- Switching power: 230 V/5 A or 24 VDC/5 A
- Product type
Wireless receiver
- Frequency
868.35 MHz
- Transfer Standard (Smart Home)
FSK 868 MHz
n.rel.
- Data transfer (Smart Home)
Wireless
- Channels
1
- Antenna type
1x built-in
- Operating voltage
12 V DC
- Current consumption
Max. 80 mA
- Width
58 mm
- Height
25 mm
- Length
69 mm
- Dim
(L x W x H) 69 x 58 x 25 mm
- Hub
Not required
- Data exchange
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1406364 H-Tronic HT1E Wireless receiver 1-channel Frequency 868.35 MHz 12 V DC
Datasheet 1406364 H-Tronic HT1E Wireless receiver 1-channel Frequency 868.35 MHz 12 V DC
User & Safety Instructions
User & Safety Instructions 1406364 H-Tronic HT1E Wireless receiver 1-channel Frequency 868.35 MHz 12 V DC
Conformity certificate
Conformity certificate 1406364 H-Tronic HT1E Wireless receiver 1-channel Frequency 868.35 MHz 12 V DC
Description
This text is machine translated.
Features
- Opening and closing of roof and hall windows, awnings
- Control of doors, gates or cabinet systems
- Switching of pumps, air-conditioning and irrigation systems
- Control of electrical, hydraulic and pneumatic systems.
Scope of delivery
- 1-channel receiver HT1E
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.97*
What kind of Wireless Control Systems Fittings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























