
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Highlights & Details
Mobeye WaterGuard-FS CM4300FS LTE-M fluid level gauge Frequency 800 MHz, 2600 MHz
- 4G LTE-M/2G COMMUNICATIONS MODULE
- 1 x NO/NC input
- Alarm via SMS/call/email
Technical specifications
- Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithium
- Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
- Water sensor - cable length 1.5 m.
- Product type
LTE-M fluid level gauge
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
n.rel.
- Data transfer (Smart Home)
Wireless
Manufacturer-specific
- Width
94 mm
- Height
28 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 94 x 28 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Test function
Documents & Downloads
Datasheet
Datasheet 2389917 Mobeye WaterGuard-FS CM4300FS LTE-M fluid level gauge Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 2389917 Mobeye WaterGuard-FS CM4300FS LTE-M fluid level gauge Frequency 800 MHz, 2600 MHz
Description
The Mobeye WaterGuard-FS monitors the level of liquids in garden ponds, swimming pools, liquid barrels, overflows, tanks, Top-up container, waste water collection basin and locks. The device is also often used for monitoring water pumps. The float sensor is mounted in the horizontal position where the fluid level can rise or fall. It can be positioned or adjusted as an NC or NO contact. As soon as the float/level sensor detects minimum or maximum states, the communication module triggers alarms via push message/SMS/call/email. After a detection, the stored call numbers are notified. Different settings, such as the open/closed status of the inputs, alarm delays and user-defined alarm texts, etc., are easy to program. The device is powered by batteries, which means that the compact product operates autonomously for over 12 months. Optionally, you can also connect a 12V DC or AC power source that monitors the availability of the power supply. An external potential-free sensor can be connected to the float/level sensor at the additional NO/NC input, which can, for example, monitor a waste water pump or switch a relay.
For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4300FS to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.
Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.
This text is machine translated.
For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4300FS to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.
Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.
This text is machine translated.
Features
- Monitoring of liquid levels by means of float/level sensor
- 1 x float/level sensor with a cable length of 1.5 m (can be extended with 2-core wire)
- 1 x NO/NC input - each potential-free sensor or contact can be used
- 1 x 12 - 24 V DC input for connecting external voltage (with power failure monitoring)
- Power supply: 2 x CR123 lithium batteries; optional: 12 V DC (plug-in power supply) + 2 x CR123 lithium
- IP44 housing
- Simple programming of the settings: Programming is done via the Mobeye Internet Portal or without portal via SMS commands
- Battery life: 1 year for normal use (battery operated), 3 years for normal use (external)
- Additional security and user-friendliness via the Mobeye Internet Portal and the app
- Alarm notifications via push message, call, SMS, e-mail and/or control room
- Alarm message as a group message or as a sequential message with escalation plan and confirmation
- Water alarm (may be in case of alarm recovery)
- Alarm with an activated input (possibly in case of alarm recovery)
- Alarm in case of external power failure and power recovery
- Warning of weak internal battery
- Warning for missing test reports "Keep-Alive"
- Developed and manufactured in the Netherlands.
Scope of delivery
- Mobeye CM4300FS
- 1x float/level sensor
- 2 x CR123 batteries
- Mobeye SIM card.
Hints
Accessories (not included): Mobeye 10027 (500 mA, 12 V DC).
The ambient temperature must not be exceeded or undercut during operation (not below -10 °C and not higher than 50 °C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 366.99*




























