
Highlights & Details
Mobeye PowerGuard CM4100 LTE-M power failure alarm Frequency 800 MHz, 2600 MHz
- 4G LTE-M/2G COMMUNICATIONS MODULE
- 1 x 12 - 24 V DC input
- 2 x NO/NC inputs
- Alarm via SMS/call/email
Technical specifications
- Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithium
- Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
- Product type
LTE-M power failure alarm
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
n.rel.
- Data transfer (Smart Home)
Wireless
- Channels
2
Manufacturer-specific
- Width
94 mm
- Height
28 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 94 x 28 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Signal input
Documents & Downloads
Datasheet
Datasheet 2389914 Mobeye PowerGuard CM4100 LTE-M power failure alarm Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 2389914 Mobeye PowerGuard CM4100 LTE-M power failure alarm Frequency 800 MHz, 2600 MHz
Information
Test Summary Report 2389914 Mobeye PowerGuard CM4100 LTE-M power failure alarm Frequency 800 MHz, 2600 MHz
Security datasheet
Security datasheet 2389914 Mobeye PowerGuard CM4100 LTE-M power failure alarm Frequency 800 MHz, 2600 MHz
Description
With the PowerGuard, the monitoring of the power supply and critical devices (refrigerators, refrigerators, ATMs, servers, etc.) and infrastructures (switching and control systems, etc.) is secured.
For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4100 to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.
Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.
This text is machine translated.
Features
- 2 x NO/NC inputs - each potential-free sensor or contact can be used
- Power supply and 2 x CR123 included. The batteries assume the functions in the event of a power failure
- IP44 housing
- Simple programming of the settings: Programming is done via the Mobeye Internet Portal or without portal via SMS commands
- Additional security and user-friendliness via the Mobeye Internet Portal and the app
- Alarm notifications via push message, call, SMS, e-mail and/or control room
- Alarm message as a group message or as a sequential message with escalation plan and confirmation
- Alarm in case of external power failure and power recovery
- Alarm with an activated input (possibly in case of alarm recovery)
- Warning of weak internal battery
- Warning for missing test reports "Keep-Alive" (without portal: Test reports via SMS)
- Developed and manufactured in the Netherlands.
Scope of delivery
- Mobeye CM4100
- Power supply unit
- 2 x CR123 batteries
- Mobeye SIM card (optional).


























