• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Camera cable Mx-CBL-MUC-AB-1 Mx-CBL-MUC-AB-1

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Camera cable

Weight

0.08

Factory colour

Black

Cable length

1.00 m

Version

Cable

Type A

USB

Type B

USB

Cable use

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558671 Mobotix Camera cable Mx-CBL-MUC-AB-1 Mx-CBL-MUC-AB-1

Description

Mobotix S74 USB cable for the connection of USB devices/sticks. Mini USB-C® to USB-A BU Length 1.0m / 3.3 ft For Mobotix S74 For connecting USB devices

This text is machine translated.

Features

  • Mobotix S74 USB cable for the connection of USB devices/sticks. Mini USB-C® to USB-A BU Length 1.0m / 3.3 ft For Mobotix S74 For connecting USB devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.