• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Licence Mx-APP-VX-ADR Mx-APP-VX-ADR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Licence

Weight

0.001

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558999 Mobotix Licence Mx-APP-VX-ADR Mx-APP-VX-ADR

Description

Vaxtor License Plate Recognition / Dangerous Goods the Vaxtor License Plate Recognition / Dangerous Goods recognizes, based on Deep Learning processes, hallmarks of the whole world (Latin, Thai and Arabic characters). At the same time, the app records dangerous goods signs (according to "European Agreement Concerning the Carriage of Dangerous Goods by Road Vol. 1"). The application is possible at maximum speeds up to 160 km/h and on several lanes and is characterized by an extremely high hit probability of over 99 percent. Authorized or blocked or searched vehicles can be specifically defined via a block or permit list. For example, a gate or barrier can be automatically opened or locked in an access lane. For example, the “Dangerous Goods” function can be used to block routes specifically for the transport of dangerous goods. The function also makes it clear in video-monitored tunnels whether vehicles with dangerous goods are currently in the tunnel and which types of vehicle materials they transport. This can be a crucial information for the rescue services in the event of faults. Rights-managed, recognize one-time payment for unlimited useful life from labels with global country coverage Recognize dangerous goods panels (according to ADR standard) With over 99% accuracy optimally suitable for sign-based access control MOBOTIX Events via MxMessageSystem Using block and permit lists LPR application possible with full 4K resolution App-integrated smart data interface for data search with MxManagementCenter version 2.4 or higher (e.g. for searching for specific vehicle license plates, also across several LPR cameras) The app is particularly suitable for the following industries: Utilities, Energy & Mining; Industry & Production; Federal Government, State & Local Government; Transport & Transportation; Logistics and Freight

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.