• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MOBOTIX Sensormodul Mx-ONE 4K 30° Mx-ONE-SMA-8DN150

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobotix sensor module for the S-ONE camera. Sensor module with premium wide-angle objective and IR-cut-filter for use during the day and night. It can...

  • 4K / UHD
  • Protection class IP66
  • With IR-cut filter
  • Premium wide-angle lens day and night

Technical specifications

  • Product group: Security cameras
  • Product type: Camera lenses
  • Colour: white
  • 8 MPx resolution
  • Max. Resolution (pixels) 3840 x 2160
  • Lens viewing angle 30° x 17°
  • Protection class IP66, IK10
  • Suitable for outdoor use: Yes
  • Weight 140 g
  • Packaging height 90 mm
  • Package width 75 mm
  • Packaging depth 98 mm
  • Package weight: 0.16 kg
  • Gross weight: 0.16
Weight

0.16

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798739 Mobotix MOBOTIX Sensormodul Mx-ONE 4K 30° Mx-ONE-SMA-8DN150

Description

Mobotix sensor module S-ONE 4K 30° security cameras Camera lens

This text is machine translated.

Scope of delivery

  • Mobotix sensor module S-ONE 4K 30°

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.