• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-D71A-8DN080 Mx-D71A-8DN080 LAN IP CCTV camera 3840 x 2160 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3840 x 2160 p;MobotixMx-D71A-8DN080;Mx-D71A-8DN080Outdoors, Indoors

  • Filigree & comfortable: Can be adjusted manually in three axesFlexible through lens selection with 15° to 95° viewing angleAutomatic day / night switching alone, maintenance freeRobust with weather-proof aluminum housing for indoor and outdoor useAudio function for direct communication

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3840 x 2160 p

Viewing angle

60°

App compatibility

Yes (software)

Transfer type

LAN

Used at

Outdoors

Indoors

Width

18 cm

Height

14.8 cm

Depth

19.6 cm

Dim

(W x H x D) 18 x 14.8 x 19.6 cm

Weight

1180 g

Enclosure material

Aluminium

Factory colour

Multicolour

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621215 Mobotix Mx-D71A-8DN080 Mx-D71A-8DN080 LAN IP CCTV camera 3840 x 2160 p

Description

Discreet in its appearance and opulent in its possibilities: This is the MOBOTIX D71 Dome. The compact Single Lens camera is protected by a weatherproof, impact-resistant dome. Three manually movable axes enable the exact alignment of the configurable optics. The D71 becomes infinitely flexible with the intelligent video analysis apps of the MOBOTIX 7 platform. Everything is possible. Everything fits under the dome of the D71 Dome! Compact dome. Limitless potential.

This text is machine translated.

Features

  • Filigree & comfortable: Can be adjusted manually in three axesFlexible through lens selection with 15° to 95° viewing angleAutomatic day / night switching alone, maintenance freeRobust with weather-proof aluminum housing for indoor and outdoor useAudio function for direct communicationOpen for intelligent video analysis with camera appsMade in Germany for best cybersecurity

Scope of delivery

  • Camera with lens
  • Fitting Material
  • 8GB MicroSD card
  • Ethernet-cable, 0.5m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.