• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-D71A-8DN280 Mx-D71A-8DN280 LAN IP CCTV camera 3840 x 2160 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3840 x 2160 p;MobotixMx-D71A-8DN280;Mx-D71A-8DN280Outdoors, Indoors

  • Filigree & comfortable: Can be adjusted manually in three axesFlexible through lens selection with 15° to 95° viewing angleAutomatic day / night switching alone, maintenance freeRobust with weather-proof aluminum housing for indoor and outdoor useAudio function for direct communication

Technical specifications

Product type

CCTV camera

CCTV features

Microphone

2-way communication

Motion detector

Saves footage on SD card

IR LEDs

Speaker

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3840 x 2160 p

Viewing angle

15°

App compatibility

Yes (software)

Transfer type

LAN

Used at

Outdoors

Indoors

Width

18 cm

Height

14.8 cm

Depth

19.6 cm

Dim

(W x H x D) 18 x 14.8 x 19.6 cm

Weight

1180 g

Enclosure material

Aluminium

Factory colour

Multicolour

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621212 Mobotix Mx-D71A-8DN280 Mx-D71A-8DN280 LAN IP CCTV camera 3840 x 2160 p

Description

Discreet in its appearance and opulent in its possibilities: This is the MOBOTIX D71 Dome. The compact Single Lens camera is protected by a weatherproof, impact-resistant dome. Three manually movable axes enable the exact alignment of the configurable optics. The D71 becomes infinitely flexible with the intelligent video analysis apps of the MOBOTIX 7 platform. Everything is possible. Everything fits under the dome of the D71 Dome! Compact dome. Limitless potential.

This text is machine translated.

Features

  • Filigree & comfortable: Can be adjusted manually in three axesFlexible through lens selection with 15° to 95° viewing angleAutomatic day / night switching alone, maintenance freeRobust with weather-proof aluminum housing for indoor and outdoor useAudio function for direct communicationOpen for intelligent video analysis with camera appsMade in Germany for best cybersecurity

Scope of delivery

  • Camera with lens
  • Fitting Material
  • 8GB MicroSD card
  • Ethernet-cable, 0.5m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.