1/2
CCTV camera
Saves footage on SD card
ONVIF support
PoE IEEE 802.3af
Fish eye lens
Compact camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
Yes
LAN
Indoors
microSD card (up to 4 GB)
138 mm
96 mm
50 mm
(W x H x D) 138 x 96 x 50 mm
201 g
White
IP30
IK06
IP
yes
Datasheet 1848436 Mobotix Mx-i26B-6D016 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1848436 Mobotix Mx-i26B-6D016 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.