CCTV camera
MOBOTIX S74
Tamperproof
Saves footage on SD card
PoE IEEE 802.3at
ONVIF support
IR LEDs
Compact camera
USB-C®
640 x 480 p
1/1.8" (14.11 mm)
LAN
0.005 lx
30 m
Indoors
Outdoors
232 mm
36 mm
110 mm
(W x H x D) 232 x 36 x 110 mm
1130 g
Aluminium
PBT
White
IK10
IP66
IP
Datasheet 2973147 Mobotix Mx-O-M7SB-640RP050 LAN IP CCTV camera 640 x 480 p
User & Safety Instructions 2973147 Mobotix Mx-O-M7SB-640RP050 LAN IP CCTV camera 640 x 480 p
The necessary accessories are required to use the article as described.