• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Network card Mx-F-S7A-RJ45-VDC Mx-F-S7A-RJ45-VDC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network card

Width

148 mm

Height

90 mm

Depth

148 mm

Weight

110 g

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861938 Mobotix Network card Mx-F-S7A-RJ45-VDC Mx-F-S7A-RJ45-VDC

Description

S74 network slide-in board with RJ45-socket and 12/24 V DC power supply.

This text is machine translated.

Scope of delivery

  • Network slide-in board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.